


KAF15AR71C333JT | |
|---|---|
DigiKey Part Number | 478-KAF15AR71C333JTTR-ND - Tape & Reel (TR) 478-KAF15AR71C333JTCT-ND - Cut Tape (CT) 478-KAF15AR71C333JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR71C333JT |
Description | CAP CER 0.033UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR71C333JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.18800 | €1.88 |
| 50 | €0.13820 | €6.91 |
| 100 | €0.12300 | €12.30 |
| 500 | €0.09716 | €48.58 |
| 1,000 | €0.08921 | €89.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.07729 | €309.16 |
| 8,000 | €0.07286 | €582.88 |
| 12,000 | €0.07064 | €847.68 |
| 20,000 | €0.06819 | €1,363.80 |
| 28,000 | €0.06675 | €1,869.00 |
| 40,000 | €0.06537 | €2,614.80 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.39040 |