
F931A337MNC | |
|---|---|
DigiKey Part Number | 478-8220-2-ND - Tape & Reel (TR) 478-8220-1-ND - Cut Tape (CT) 478-8220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A337MNC |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A337MNC Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.55000 | €2.55 |
| 10 | €1.76700 | €17.67 |
| 50 | €1.45760 | €72.88 |
| 100 | €1.36190 | €136.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.19996 | €599.98 |
| 1,000 | €1.14981 | €1,149.81 |
| 1,500 | €1.12469 | €1,687.03 |
| 2,500 | €1.09685 | €2,742.13 |
| 3,500 | €1.08057 | €3,781.99 |
| 5,000 | €1.06490 | €5,324.50 |
| Unit Price without VAT: | €2.55000 |
|---|---|
| Unit Price with VAT: | €3.11100 |