330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931A337KNC

DigiKey Part Number
478-8219-2-ND - Tape & Reel (TR)
478-8219-1-ND - Cut Tape (CT)
478-8219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931A337KNC
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931A337KNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.118" (3.00mm)
Voltage - Rated
Manufacturer Size Code
N
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.97000€1.97
10€1.34200€13.42
50€1.09220€54.61
100€1.01500€101.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.88442€442.21
1,000€0.84402€844.02
1,500€0.82378€1,235.67
2,500€0.80135€2,003.38
3,500€0.78823€2,758.80
5,000€0.77561€3,878.05
Manufacturers Standard Package
Unit Price without VAT:€1.97000
Unit Price with VAT:€2.40340