
F931A227MNC | |
|---|---|
DigiKey Part Number | 478-10952-2-ND - Tape & Reel (TR) 478-10952-1-ND - Cut Tape (CT) 478-10952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A227MNC |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A227MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €0.99300 | €9.93 |
| 50 | €0.79540 | €39.77 |
| 100 | €0.73440 | €73.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.63144 | €315.72 |
| 1,000 | €0.59956 | €599.56 |
| 1,500 | €0.58359 | €875.39 |
| 2,500 | €0.56589 | €1,414.72 |
| 3,500 | €0.55555 | €1,944.42 |
| 5,000 | €0.54559 | €2,727.95 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.81780 |