


DB0603N2017ANTR\500 | |
|---|---|
DigiKey Part Number | 478-5971-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB0603N2017ANTR\500 |
Description | RF DIR COUPLR 2.01-2.025GHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.01GHz ~ 2.025GHz 3dB 3W 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.01GHz ~ 2.025GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.4dB | |
Power - Max | 3W | |
Isolation | 23dB | |
Return Loss | 25dB | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.49748 | €497.48 |
| Unit Price without VAT: | €0.49748 |
|---|---|
| Unit Price with VAT: | €0.60693 |