
AEA1616471M063R | |
|---|---|
DigiKey Part Number | 478-AEA1616471M063RTR-ND - Tape & Reel (TR) 478-AEA1616471M063RCT-ND - Cut Tape (CT) 478-AEA1616471M063RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1616471M063R |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 846 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.41 A @ 100 kHz | |
Impedance | 82 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.74000 | €3.74 |
| 10 | €3.01000 | €30.10 |
| 50 | €2.58840 | €129.42 |
| 100 | €2.34750 | €234.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.84775 | €369.55 |
| 400 | €1.73638 | €694.55 |
| 600 | €1.68018 | €1,008.11 |
| 1,000 | €1.61756 | €1,617.56 |
| 1,400 | €1.58076 | €2,213.06 |
| 2,000 | €1.54521 | €3,090.42 |
| Unit Price without VAT: | €3.74000 |
|---|---|
| Unit Price with VAT: | €4.56280 |