
709215999000825+ | |
|---|---|
DigiKey Part Number | 478-709215999000825+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 709215999000825+ |
Description | CONN 20AWG IDC TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | IDC | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.58504 | €1,170.08 |
| Unit Price without VAT: | €0.58504 |
|---|---|
| Unit Price with VAT: | €0.71375 |