Kyocera 9715 & 9215 Series IDC Connector Specifications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

609215001201007

DigiKey Part Number
478-609215001201007-ND
Manufacturer
Manufacturer Product Number
609215001201007
Description
CONN HSG 3POS BRANCH AL WIRE 0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
-
Contact Type
-
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
-
Contact Termination
Crimp
Fastening Type
-
Color
Gray
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-30°C ~ 80°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2,500€2.39333€5,983.33
Unit Price without VAT:€2.39333
Unit Price with VAT:€2.91986