
609215001010000 | |
|---|---|
DigiKey Part Number | 478-609215001010000-ND |
Manufacturer | |
Manufacturer Product Number | 609215001010000 |
Description | CONN HSG 3POS BRANCH CU 18AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.74459 | €1,861.47 |
| Unit Price without VAT: | €0.74459 |
|---|---|
| Unit Price with VAT: | €0.90840 |