


1812AC472KAT1A | |
|---|---|
DigiKey Part Number | 478-2993-2-ND - Tape & Reel (TR) 478-2993-1-ND - Cut Tape (CT) 478-2993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC472KAT1A |
Description | CAP CER 4700PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AC472KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.74400 | €7.44 |
| 50 | €0.58700 | €29.35 |
| 100 | €0.53860 | €53.86 |
| 500 | €0.45704 | €228.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.43180 | €431.80 |
| 2,000 | €0.41102 | €822.04 |
| 3,000 | €0.40060 | €1,201.80 |
| 5,000 | €0.38906 | €1,945.30 |
| 7,000 | €0.38232 | €2,676.24 |
| 10,000 | €0.37583 | €3,758.30 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.39080 |