1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18122C105KAT2A

DigiKey Part Number
478-KGM43JR72D105KVTR-ND - Tape & Reel (TR)
478-KGM43JR72D105KVCT-ND - Cut Tape (CT)
478-KGM43JR72D105KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18122C105KAT2A
Description
CAP CER 1UF 200V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18122C105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.94000€1.94
10€1.31800€13.18
50€1.07100€53.55
100€0.99470€99.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.86562€432.81
1,000€0.82569€825.69
1,500€0.80568€1,208.52
2,500€0.78350€1,958.75
3,500€0.77054€2,696.89
5,000€0.75806€3,790.30
Manufacturers Standard Package
Unit Price without VAT:€1.94000
Unit Price with VAT:€2.36680