
18121C105KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM43FR72A105KSTR-ND - Tape & Reel (TR) 478-KGM43FR72A105KSCT-ND - Cut Tape (CT) 478-KGM43FR72A105KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C105KAT4A |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C105KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.58800 | €5.88 |
| 50 | €0.45820 | €22.91 |
| 100 | €0.41830 | €41.83 |
| 500 | €0.35100 | €175.50 |
| 1,000 | €0.33017 | €330.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.30443 | €913.29 |
| 6,000 | €0.29183 | €1,750.98 |
| 9,000 | €0.28552 | €2,569.68 |
| 15,000 | €0.27853 | €4,177.95 |
| 21,000 | €0.27443 | €5,763.03 |
| 30,000 | €0.27050 | €8,115.00 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.11020 |