1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18121C105KAT4A

DigiKey Part Number
478-KGM43FR72A105KSTR-ND - Tape & Reel (TR)
478-KGM43FR72A105KSCT-ND - Cut Tape (CT)
478-KGM43FR72A105KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121C105KAT4A
Description
CAP CER 1UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18121C105KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.58800€5.88
50€0.45820€22.91
100€0.41830€41.83
500€0.35100€175.50
1,000€0.33017€330.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.30443€913.29
6,000€0.29183€1,750.98
9,000€0.28552€2,569.68
15,000€0.27853€4,177.95
21,000€0.27443€5,763.03
30,000€0.27050€8,115.00
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.11020