
12107C222KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32DR72H222KUTR-ND - Tape & Reel (TR) 478-KGM32DR72H222KUCT-ND - Cut Tape (CT) 478-KGM32DR72H222KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12107C222KAT2A |
Description | CAP CER 2200PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107C222KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.43800 | €4.38 |
| 50 | €0.33640 | €16.82 |
| 100 | €0.30520 | €30.52 |
| 500 | €0.25232 | €126.16 |
| 1,000 | €0.23599 | €235.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.22254 | €445.08 |
| 4,000 | €0.21147 | €845.88 |
| 6,000 | €0.20593 | €1,235.58 |
| 10,000 | €0.19978 | €1,997.80 |
| 14,000 | €0.19619 | €2,746.66 |
| 20,000 | €0.19273 | €3,854.60 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.85400 |