
12107A180JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2H180JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2H180JUCT-ND - Cut Tape (CT) 478-KGM32ECG2H180JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12107A180JAT2A |
Description | CAP CER 18PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107A180JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.46000 | €4.60 |
| 50 | €0.35460 | €17.73 |
| 100 | €0.32200 | €32.20 |
| 500 | €0.26690 | €133.45 |
| 1,000 | €0.24988 | €249.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.23586 | €471.72 |
| 4,000 | €0.22432 | €897.28 |
| 6,000 | €0.21854 | €1,311.24 |
| 10,000 | €0.21213 | €2,121.30 |
| 14,000 | €0.20839 | €2,917.46 |
| 20,000 | €0.20479 | €4,095.80 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.89060 |