


1206GA680KAT1A | |
|---|---|
DigiKey Part Number | 478-11402-2-ND - Tape & Reel (TR) 478-11402-1-ND - Cut Tape (CT) 478-11402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GA680KAT1A |
Description | CAP CER 68PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GA680KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.26234 | €524.68 |
| 4,000 | €0.24989 | €999.56 |
| 6,000 | €0.24365 | €1,461.90 |
| 10,000 | €0.23674 | €2,367.40 |
| 14,000 | €0.23502 | €3,290.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.50400 | €5.04 |
| 50 | €0.39060 | €19.53 |
| 100 | €0.35530 | €35.53 |
| 500 | €0.29584 | €147.92 |
| 1,000 | €0.27746 | €277.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.48100 | €4.81 |
| 50 | €0.38560 | €19.28 |
| 100 | €0.35320 | €35.32 |
| 500 | €0.29584 | €147.92 |
| 1,000 | €0.27746 | €277.46 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.96380 |