
1206AA101JAT1A | |
|---|---|
DigiKey Part Number | 478-12847-2-ND - Tape & Reel (TR) 478-12847-1-ND - Cut Tape (CT) 478-12847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AA101JAT1A |
Description | CAP CER 100PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AA101JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206SA101JAT1A | KYOCERA AVX | 2,247 | 478-4722-1-ND | €0.72000 | Similar |
| CC1206JKNPOCBN101 | YAGEO | 406 | 311-1493-1-ND | €0.20000 | Direct |
| CL31C101JIFNFNE | Samsung Electro-Mechanics | 87,189 | 1276-3199-1-ND | €0.25000 | Direct |
| VPDD102G101J1GV001E | Johanson Dielectrics Inc. | 4,883 | 709-VPDD102G101J1GV001ECT-ND | €0.81000 | Direct |
| VPDD202G101J1GV001E | Johanson Dielectrics Inc. | 80,410 | 709-VPDD202G101J1GV001ECT-ND | €0.50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.49800 | €4.98 |
| 50 | €0.38560 | €19.28 |
| 100 | €0.35070 | €35.07 |
| 500 | €0.29200 | €146.00 |
| 1,000 | €0.27387 | €273.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.25159 | €754.77 |
| 6,000 | €0.24062 | €1,443.72 |
| 9,000 | €0.23512 | €2,116.08 |
| 15,000 | €0.22903 | €3,435.45 |
| 21,000 | €0.22547 | €4,734.87 |
| 30,000 | €0.22204 | €6,661.20 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.95160 |