
12065C104K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BR71H104KTTR-ND - Tape & Reel (TR) 478-KAM31BR71H104KTCT-ND - Cut Tape (CT) 478-KAM31BR71H104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C104K4T2A |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C104K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08600 | €0.86 |
| 50 | €0.06080 | €3.04 |
| 100 | €0.05310 | €5.31 |
| 500 | €0.04016 | €20.08 |
| 1,000 | €0.03618 | €36.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03023 | €120.92 |
| 8,000 | €0.02802 | €224.16 |
| 12,000 | €0.02691 | €322.92 |
| 20,000 | €0.02569 | €513.80 |
| 28,000 | €0.02497 | €699.16 |
| 40,000 | €0.02428 | €971.20 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |