
12061C472KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31BR72A472KTTR-ND - Tape & Reel (TR) 478-KGF31BR72A472KTCT-ND - Cut Tape (CT) 478-KGF31BR72A472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C472KAZ2A |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16000 | €1.60 |
| 50 | €0.11620 | €5.81 |
| 100 | €0.10300 | €10.30 |
| 500 | €0.08070 | €40.35 |
| 1,000 | €0.07384 | €73.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.07191 | €287.64 |
| 8,000 | €0.06772 | €541.76 |
| 12,000 | €0.06562 | €787.44 |
| 20,000 | €0.06330 | €1,266.00 |
| 28,000 | €0.06194 | €1,734.32 |
| 40,000 | €0.06063 | €2,425.20 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |