12061C105M4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 6,413
Unit Price: €0.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 15,702
Unit Price: €0.48000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,900
Unit Price: €0.29000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,600
Unit Price: €0.40000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.21506
Datasheet
1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C105M4T2A

DigiKey Part Number
478-KAM31GR72A105MUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061C105M4T2A
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.23254€465.08
Manufacturers Standard Package
Unit Price without VAT:€0.23254
Unit Price with VAT:€0.28370