
0805YC475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C475MUTR-ND - Tape & Reel (TR) 478-KGM21AR71C475MUCT-ND - Cut Tape (CT) 478-KGM21AR71C475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC475MAT2A |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24500 | €2.45 |
| 50 | €0.18280 | €9.14 |
| 100 | €0.16350 | €16.35 |
| 500 | €0.13116 | €65.58 |
| 1,000 | €0.12115 | €121.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.10879 | €326.37 |
| 6,000 | €0.10275 | €616.50 |
| 9,000 | €0.09973 | €897.57 |
| 15,000 | €0.09637 | €1,445.55 |
| 21,000 | €0.09441 | €1,982.61 |
| 30,000 | €0.09253 | €2,775.90 |
| 36,000 | €0.09163 | €3,298.68 |
| 72,000 | €0.08863 | €6,381.36 |
| 75,000 | €0.08847 | €6,635.25 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48800 |