
0805YC394JAT2A | |
|---|---|
DigiKey Part Number | 478-10574-2-ND - Tape & Reel (TR) 478-10574-1-ND - Cut Tape (CT) 478-10574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC394JAT2A |
Description | CAP CER 0.39UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC394JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28100 | €2.81 |
| 50 | €0.21120 | €10.56 |
| 100 | €0.18960 | €18.96 |
| 500 | €0.15314 | €76.57 |
| 1,000 | €0.14189 | €141.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.13264 | €265.28 |
| 4,000 | €0.12502 | €500.08 |
| 6,000 | €0.12120 | €727.20 |
| 10,000 | €0.11698 | €1,169.80 |
| 14,000 | €0.11451 | €1,603.14 |
| 20,000 | €0.11213 | €2,242.60 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |