Image for 08055A330K4T4H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A330K4T4H

DigiKey Part Number
478-08055A330K4T4HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A330K4T4H
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000€0.03075€553.50
Manufacturers Standard Package
Unit Price without VAT:€0.03075
Unit Price with VAT:€0.03752