08053C822KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.04601
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,926
Unit Price: €0.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.03177
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.07687
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.04878
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,804
Unit Price: €0.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: €0.20549
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.05013
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.05568
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.04964
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.01905

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.45078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.76861
Datasheet
8200 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C822KAT2A

DigiKey Part Number
08053C822KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053C822KAT2A
Description
CAP CER 8200PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C822KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000€0.03367€269.36
Unit Price without VAT:€0.03367
Unit Price with VAT:€0.04108