
06035J150FBSTR | |
|---|---|
DigiKey Part Number | 478-06035J150FBSTR-ND - Tape & Reel (TR) 478-06035J150FBSCT-ND - Cut Tape (CT) 478-06035J150FBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J150FBSTR |
Description | CAP THIN FILM 15PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J150FBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 pF | |
Tolerance | ±1% | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €0.80800 | €8.08 |
| 50 | €0.67780 | €33.89 |
| 100 | €0.62390 | €62.39 |
| 500 | €0.53272 | €266.36 |
| 1,000 | €0.50453 | €504.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.46967 | €1,409.01 |
| 6,000 | €0.45260 | €2,715.60 |
| 9,000 | €0.43352 | €3,901.68 |
| 15,000 | €0.43200 | €6,480.00 |
| 21,000 | €0.40697 | €8,546.37 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.57380 |