
06035C332KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H332KTTR-ND - Tape & Reel (TR) 478-KGF15AR71H332KTCT-ND - Cut Tape (CT) 478-KGF15AR71H332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C332KAZ2A |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C332KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12000 | €1.20 |
| 50 | €0.08640 | €4.32 |
| 100 | €0.07610 | €7.61 |
| 500 | €0.05868 | €29.34 |
| 1,000 | €0.05330 | €53.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03990 | €159.60 |
| 8,000 | €0.03900 | €312.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |