
06035A4R3BAT2A | |
|---|---|
DigiKey Part Number | 478-06035A4R3BAT2ATR-ND - Tape & Reel (TR) 478-06035A4R3BAT2ACT-ND - Cut Tape (CT) 478-06035A4R3BAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A4R3BAT2A |
Description | CAP CER 4.3PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A4R3BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.37400 | €3.74 |
| 50 | €0.28300 | €14.15 |
| 100 | €0.24640 | €24.64 |
| 500 | €0.18254 | €91.27 |
| 1,000 | €0.15515 | €155.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.15290 | €611.60 |
| 8,000 | €0.14566 | €1,165.28 |
| 12,000 | €0.14212 | €1,705.44 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64660 |