
06035A200FAT2A | |
|---|---|
DigiKey Part Number | 478-10299-2-ND - Tape & Reel (TR) 478-10299-1-ND - Cut Tape (CT) 478-10299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A200FAT2A |
Description | CAP CER 20PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A200FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21900 | €2.19 |
| 50 | €0.16200 | €8.10 |
| 100 | €0.14450 | €14.45 |
| 500 | €0.11516 | €57.58 |
| 1,000 | €0.10609 | €106.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.09105 | €364.20 |
| 8,000 | €0.08747 | €699.76 |
| 12,000 | €0.08494 | €1,019.28 |
| 20,000 | €0.08260 | €1,652.00 |
| 28,000 | €0.07567 | €2,118.76 |
| 40,000 | €0.07553 | €3,021.20 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43920 |