0402YD473JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.11998
Datasheet

Upgrade


KEMET
In Stock: 8,869
Unit Price: €0.35000
Datasheet

Upgrade


KEMET
In Stock: 36,926
Unit Price: €0.38000
Datasheet

Upgrade


YAGEO
In Stock: 8,779
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.00412
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 29,991
Unit Price: €0.27000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00794
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 49,975
Unit Price: €0.09000
Datasheet
0.047 µF ±5% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YD473JAT2A

DigiKey Part Number
0402YD473JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402YD473JAT2A
Description
CAP CER 0.047UF 16V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YD473JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.10545€1,054.50
Manufacturers Standard Package
Unit Price without VAT:€0.10545
Unit Price with VAT:€0.12865