
0402DD105KAT2A | |
|---|---|
DigiKey Part Number | 478-0402DD105KAT2ATR-ND - Tape & Reel (TR) 478-0402DD105KAT2ACT-ND - Cut Tape (CT) 478-0402DD105KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402DD105KAT2A |
Description | 0402 X5R 1UF10% 35V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25500 | €2.55 |
| 50 | €0.21160 | €10.58 |
| 100 | €0.17040 | €17.04 |
| 500 | €0.14092 | €70.46 |
| 1,000 | €0.13017 | €130.17 |
| 2,500 | €0.12184 | €304.60 |
| 5,000 | €0.10956 | €547.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.10449 | €1,044.90 |
| 20,000 | €0.10178 | €2,035.60 |
| 30,000 | €0.09456 | €2,836.80 |
| 70,000 | €0.09311 | €6,517.70 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51240 |