
04026C104KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05AR70J104KHTR-ND - Tape & Reel (TR) 478-KGM05AR70J104KHCT-ND - Cut Tape (CT) 478-KGM05AR70J104KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026C104KAT2A |
Description | CAP CER 0.1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026C104KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15900 | €1.59 |
| 50 | €0.11600 | €5.80 |
| 100 | €0.10280 | €10.28 |
| 500 | €0.08050 | €40.25 |
| 1,000 | €0.07362 | €73.62 |
| 2,500 | €0.06637 | €165.92 |
| 5,000 | €0.06200 | €310.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.05840 | €584.00 |
| 20,000 | €0.05544 | €1,108.80 |
| 30,000 | €0.05396 | €1,618.80 |
| 50,000 | €0.05232 | €2,616.00 |
| 70,000 | €0.05136 | €3,595.20 |
| 100,000 | €0.05044 | €5,044.00 |
| 120,000 | €0.05000 | €6,000.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |