1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C152K4T2A

DigiKey Part Number
478-KAM05AR71H152KHTR-ND - Tape & Reel (TR)
478-KAM05AR71H152KHCT-ND - Cut Tape (CT)
478-KAM05AR71H152KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C152K4T2A
Description
CAP CER 1500PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C152K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R9BB152YAGEO13,72313-AC0402KRX7R9BB152CT-ND€0.08000Direct
CGA2B2X7R1H152K050BATDK43,898445-6890-1-ND€0.08000Direct
CGJ2B2X7R1H152K050BATDK6,535445-8067-1-ND€0.10000Direct
In-Stock: 608
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05900€0.59
50€0.04140€2.07
100€0.03570€3.57
500€0.02648€13.24
1,000€0.02365€23.65
2,500€0.02067€51.68
5,000€0.01887€94.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.01739€173.90
20,000€0.01618€323.60
30,000€0.01557€467.10
50,000€0.01490€745.00
70,000€0.01450€1,015.00
100,000€0.01412€1,412.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13420