
04025A200JAT2A | |
|---|---|
DigiKey Part Number | 478-5764-2-ND - Tape & Reel (TR) 478-5764-1-ND - Cut Tape (CT) 478-5764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A200JAT2A |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A200JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13200 | €1.32 |
| 50 | €0.09480 | €4.74 |
| 100 | €0.08360 | €8.36 |
| 500 | €0.06474 | €32.37 |
| 1,000 | €0.05893 | €58.93 |
| 2,500 | €0.05282 | €132.05 |
| 5,000 | €0.04913 | €245.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.04541 | €454.10 |
| 20,000 | €0.04360 | €872.00 |
| 30,000 | €0.04235 | €1,270.50 |
| 50,000 | €0.04138 | €2,069.00 |
| 70,000 | €0.04016 | €2,811.20 |
| 100,000 | €0.03938 | €3,938.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |