
04023U0R2BAT2A | |
|---|---|
DigiKey Part Number | 478-11361-2-ND - Tape & Reel (TR) 478-11361-1-ND - Cut Tape (CT) 478-11361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023U0R2BAT2A |
Description | CAP CER 0.2PF 25V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023U0R2BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06500 | €0.65 |
| 50 | €0.04560 | €2.28 |
| 100 | €0.03970 | €3.97 |
| 500 | €0.02954 | €14.77 |
| 1,000 | €0.02642 | €26.42 |
| 2,500 | €0.02315 | €57.88 |
| 5,000 | €0.02118 | €105.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01837 | €183.70 |
| 20,000 | €0.01821 | €364.20 |
| 30,000 | €0.01757 | €527.10 |
| 50,000 | €0.01683 | €841.50 |
| 70,000 | €0.01647 | €1,152.90 |
| 100,000 | €0.01509 | €1,509.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |