
04023J3R0BBSTR | |
|---|---|
DigiKey Part Number | 478-4420-2-ND - Tape & Reel (TR) 478-4420-1-ND - Cut Tape (CT) 478-4420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J3R0BBSTR |
Description | CAP THIN FILM 3PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J3R0BBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 3 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.41900 | €4.19 |
| 50 | €0.32140 | €16.07 |
| 100 | €0.29130 | €29.13 |
| 500 | €0.24050 | €120.25 |
| 1,000 | €0.22478 | €224.78 |
| 2,500 | €0.20819 | €520.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.19819 | €990.95 |
| 10,000 | €0.18996 | €1,899.60 |
| 15,000 | €0.18583 | €2,787.45 |
| 25,000 | €0.18126 | €4,531.50 |
| 35,000 | €0.17859 | €6,250.65 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.81740 |
