


01016D104MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM02AR50J104MHTR-ND - Tape & Reel (TR) 478-KGM02AR50J104MHCT-ND - Cut Tape (CT) 478-KGM02AR50J104MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 01016D104MAT2A |
Description | CAP CER 0.1UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 01016D104MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03500 | €0.35 |
| 50 | €0.02420 | €1.21 |
| 100 | €0.02070 | €2.07 |
| 500 | €0.01496 | €7.48 |
| 1,000 | €0.01319 | €13.19 |
| 2,500 | €0.01132 | €28.30 |
| 5,000 | €0.01020 | €51.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | €0.00853 | €170.60 |
| 40,000 | €0.00790 | €316.00 |
| 60,000 | €0.00759 | €455.40 |
| 100,000 | €0.00725 | €725.00 |
| 140,000 | €0.00705 | €987.00 |
| 200,000 | €0.00685 | €1,370.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |