




009286004253906 | |
|---|---|
DigiKey Part Number | 478-9848-ND |
Manufacturer | |
Manufacturer Product Number | 009286004253906 |
Description | CONN JUNCT 4POS POKE-IN 18-24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Junction Box Connector Poke-In Tin 18-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Junction Box | |
Contact Type | Spring | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Poke-In | |
Wire Type | Discrete | |
Wire Gauge | 18-24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.71400 | €7.14 |
| 100 | €0.60720 | €60.72 |
| 500 | €0.54194 | €270.97 |
| 1,000 | €0.51606 | €516.06 |
| 5,000 | €0.46067 | €2,303.35 |
| 10,000 | €0.43870 | €4,387.00 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.02480 |
