
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KVASER | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | FHSS, GFSK | |
Frequency | 2.4GHz ~ 2.483GHz | |
Applications | General Purpose | |
Interface | CAN, Connector | |
Sensitivity | - | |
Power - Output | 18dBm | |
Data Rate (Max) | 1Mbps | |
Features | IP65 | |
Voltage - Supply | 9V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €515.21000 | €515.21 |
| Unit Price without VAT: | €515.21000 |
|---|---|
| Unit Price with VAT: | €628.55620 |