10 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2HTTE10R0F

DigiKey Part Number
2019-WK73R2HTTE10R0FTR-ND - Tape & Reel (TR)
2019-WK73R2HTTE10R0FCT-ND - Cut Tape (CT)
2019-WK73R2HTTE10R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R2HTTE10R0F
Description
RES 10 OHM 1% 1W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2HTTE10R0F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2010 (5025 Metric), 1020
Part Status
Active
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.19200€1.92
25€0.15800€3.95
50€0.13860€6.93
100€0.12310€12.31
250€0.10748€26.87
500€0.09846€49.23
1,000€0.09130€91.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.08110€324.40
8,000€0.07750€620.00
12,000€0.07575€909.00
20,000€0.07385€1,477.00
28,000€0.07276€2,037.28
40,000€0.07173€2,869.20
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42700