
TLRZ1ETTB | |
|---|---|
DigiKey Part Number | 2019-TLRZ1ETTBTR-ND - Tape & Reel (TR) 2019-TLRZ1ETTBCT-ND - Cut Tape (CT) 2019-TLRZ1ETTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRZ1ETTB |
Description | RES 0 OHM JUMPER 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRZ1ETTB Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Operating Temperature -65°C ~ 170°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.21400 | €2.14 |
| 25 | €0.18160 | €4.54 |
| 50 | €0.16100 | €8.05 |
| 100 | €0.14340 | €14.34 |
| 250 | €0.12404 | €31.01 |
| 500 | €0.11198 | €55.99 |
| 1,000 | €0.10172 | €101.72 |
| 5,000 | €0.08344 | €417.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.07746 | €774.60 |
| 20,000 | €0.07238 | €1,447.60 |
| 30,000 | €0.06978 | €2,093.40 |
| 50,000 | €0.06683 | €3,341.50 |
| 70,000 | €0.06507 | €4,554.90 |
| 100,000 | €0.06374 | €6,374.00 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40260 |