12 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD12R0F

DigiKey Part Number
2019-SG73P2ATTD12R0FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD12R0FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD12R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD12R0F
Description
RES 12 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD12R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,009
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05200€0.52
25€0.04040€1.01
50€0.03380€1.69
100€0.02840€2.84
250€0.02580€6.45
500€0.01776€8.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.01920€96.00
10,000€0.01367€136.70
15,000€0.01234€185.10
25,000€0.01176€294.00
35,000€0.01143€400.05
50,000€0.01112€556.00
60,000€0.01097€658.20
120,000€0.01072€1,286.40
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13420