
SG73P2ATTD1101F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD1101FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD1101FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD1101FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD1101F |
Description | RES 1.1K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD1101F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.05440 | €1.36 |
| 50 | €0.04600 | €2.30 |
| 100 | €0.03930 | €3.93 |
| 250 | €0.03256 | €8.14 |
| 500 | €0.02870 | €14.35 |
| 1,000 | €0.02349 | €23.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02039 | €101.95 |
| 10,000 | €0.01565 | €156.50 |
| 15,000 | €0.01557 | €233.55 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |