
SG73P1JTTD3601F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD3601FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD3601FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD3601FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD3601F |
Description | RES 3.6K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD3601F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04700 | €0.47 |
| 25 | €0.03600 | €0.90 |
| 50 | €0.03000 | €1.50 |
| 100 | €0.02510 | €2.51 |
| 250 | €0.02036 | €5.09 |
| 500 | €0.01762 | €8.81 |
| 1,000 | €0.01546 | €15.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01203 | €60.15 |
| 10,000 | €0.01104 | €110.40 |
| 15,000 | €0.01055 | €158.25 |
| 25,000 | €0.01003 | €250.75 |
| 35,000 | €0.00957 | €334.95 |
| 50,000 | €0.00908 | €454.00 |
| 60,000 | €0.00906 | €543.60 |
| 120,000 | €0.00887 | €1,064.40 |
| 125,000 | €0.00885 | €1,106.25 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |