
RN73R2ATTD1502A05 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1502A05TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1502A05CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1502A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1502A05 |
Description | RES 15K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1502A05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.74800 | €7.48 |
| 25 | €0.69360 | €17.34 |
| 50 | €0.65580 | €32.79 |
| 100 | €0.62120 | €62.12 |
| 250 | €0.58004 | €145.01 |
| 500 | €0.55246 | €276.23 |
| 1,000 | €0.52776 | €527.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.51433 | €2,571.65 |
| 10,000 | €0.49685 | €4,968.50 |
| 15,000 | €0.48765 | €7,314.75 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.09800 |