
RN73H1JTTD2203F100 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD2203F100TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD2203F100CT-ND - Cut Tape (CT) 2019-RN73H1JTTD2203F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD2203F100 |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08900 | €0.89 |
| 25 | €0.08200 | €2.05 |
| 50 | €0.07720 | €3.86 |
| 100 | €0.07310 | €7.31 |
| 250 | €0.06780 | €16.95 |
| 500 | €0.06422 | €32.11 |
| 1,000 | €0.06093 | €60.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.05721 | €286.05 |
| 10,000 | €0.05480 | €548.00 |
| 15,000 | €0.05352 | €802.80 |
| 25,000 | €0.05204 | €1,301.00 |
| 35,000 | €0.05114 | €1,789.90 |
| 50,000 | €0.05024 | €2,512.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |