
RN73H1ETTP1001B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1001B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1001B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1001B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1001B25 |
Description | RES 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1001B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11200 | €1.12 |
| 25 | €0.10440 | €2.61 |
| 50 | €0.09840 | €4.92 |
| 100 | €0.09300 | €9.30 |
| 250 | €0.08636 | €21.59 |
| 500 | €0.08180 | €40.90 |
| 1,000 | €0.07765 | €77.65 |
| 5,000 | €0.06954 | €347.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.06667 | €666.70 |
| 20,000 | €0.06413 | €1,282.60 |
| 30,000 | €0.06279 | €1,883.70 |
| 50,000 | €0.06124 | €3,062.00 |
| 70,000 | €0.06030 | €4,221.00 |
| 100,000 | €0.05937 | €5,937.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |