
RK73H2HTTE2490F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE2490FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE2490FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE2490FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE2490F |
Description | RES 249 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE2490F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.11500 | €1.15 |
| 25 | €0.09280 | €2.32 |
| 50 | €0.07960 | €3.98 |
| 100 | €0.06950 | €6.95 |
| 250 | €0.05928 | €14.82 |
| 500 | €0.05336 | €26.68 |
| 1,000 | €0.04234 | €42.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03868 | €154.72 |
| 8,000 | €0.03787 | €302.96 |
| 12,000 | €0.03769 | €452.28 |
| 20,000 | €0.03722 | €744.40 |
| 28,000 | €0.03651 | €1,022.28 |
| 40,000 | €0.03584 | €1,433.60 |
| 48,000 | €0.03552 | €1,704.96 |
| 96,000 | €0.03448 | €3,310.08 |
| 100,000 | €0.03443 | €3,443.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |