
RK73H2HTTE1212F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE1212FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1212FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1212FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE1212F |
Description | RES 12.1K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE1212F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.09800 | €2.45 |
| 50 | €0.08460 | €4.23 |
| 100 | €0.07380 | €7.38 |
| 250 | €0.06284 | €15.71 |
| 500 | €0.05656 | €28.28 |
| 1,000 | €0.05158 | €51.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04449 | €177.96 |
| 8,000 | €0.04199 | €335.92 |
| 12,000 | €0.04078 | €489.36 |
| 20,000 | €0.03946 | €789.20 |
| 28,000 | €0.03870 | €1,083.60 |
| 40,000 | €0.03799 | €1,519.60 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |