60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTDD60R4F

DigiKey Part Number
2019-RK73H2BTTDD60R4FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTDD60R4FCT-ND - Cut Tape (CT)
2019-RK73H2BTTDD60R4FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTDD60R4F
Description
RES 60.4 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2BTTD60R4FKOA Speer Electronics, Inc.29,6732019-RK73H2BTTD60R4FCT-ND€0.08000Parametric Equivalent
CRCW120660R4FKEAVishay Dale46,930541-60.4FCT-ND€0.09000Parametric Equivalent
CRCW120660R4FKTAVishay Dale4,647541-CRCW120660R4FKTACT-ND€0.14000Parametric Equivalent
ERJ-8ENF60R4VPanasonic Industry133,735P60.4FCT-ND€0.15000Parametric Equivalent
RMCF1206FT60R4Stackpole Electronics Inc13,027RMCF1206FT60R4CT-ND€0.08000Parametric Equivalent
In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03300€0.33
25€0.02480€0.62
50€0.02040€1.02
100€0.01690€1.69
250€0.01340€3.35
500€0.01274€6.37
1,000€0.01022€10.22
5,000€0.00740€37.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00709€70.90
20,000€0.00649€129.80
30,000€0.00620€186.00
50,000€0.00588€294.00
70,000€0.00570€399.00
100,000€0.00553€553.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09760