
RK73H1JTTD1302D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD1302DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD1302DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD1302DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD1302D |
Description | RES 13K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD1302D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.07000 | €1.75 |
| 50 | €0.05960 | €2.98 |
| 100 | €0.05130 | €5.13 |
| 250 | €0.04308 | €10.77 |
| 500 | €0.03834 | €19.17 |
| 1,000 | €0.03460 | €34.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03032 | €151.60 |
| 10,000 | €0.02561 | €256.10 |
| 15,000 | €0.02503 | €375.45 |
| 25,000 | €0.02444 | €611.00 |
| 35,000 | €0.02435 | €852.25 |
| 50,000 | €0.02427 | €1,213.50 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20740 |